AH2985 Two Phase Hall Effect Smart Fan Motor Controller
Diodes' single-chip solution for driving two-coil brushless direct current (BLDC) fans and motors
Diodes' AH2985 includes a Hall-effect sensor, dynamic offset correction, and two complementary open-drain output drivers with internal Zener diode protection. It is optimized for low start-up voltage. To help protect the motor coils, AH2985 provides rotor lock protection, which shuts down output drives if rotor lock is detected. The device automatically restarts when the rotor lock is removed. Over-temperature shutdown provides thermal protection for the device. The AH2985 is available in industry-standard TO94 package.
| Features | ||
|
|
|
| Applications | ||
|
|
AH2985 Two Phase Hall Effect Smart Fan Motor Controller
| Image | Manufacturer Part Number | Description | Output Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AH2985-P-B | IC MOTOR DRIVER 2.5V-15V TO94 | Low Side (2) | 0 - Immediate | $0.23 | View Details |